Reference Only

1714359

Pluggable Terminal Blocks 10 Pos 7.62mm pitch Plug 24-12 AWG Screw.

Manufacturer:

Mfr Part:
1714359

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions10
Pitch7.62 mm
Connection MethodScrew
Current Rating16 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesGMSTB
Contact MaterialCopper
Contact PlatingTin
Height17.5 mm
Length21 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width75.98 mm
Part # AliasesGMSTB_2,5_HCV/10-ST-7,62 GMSTB25HCV10ST762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$19.33$966.50
Need more?