Reference Only
1714320
Pluggable Terminal Blocks 7 Pos 7.62mm pitch Plug 24-12 AWG Screw.
Datasheet
1714320 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 7 Position | |
| Pitch | 7.62 mm | |
| Connection Method | Screw | |
| Current Rating | 16 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | GMSTB | |
| Compliance | C-UR-US, CUL, UL | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 17.5 mm | |
| Length | 21 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 53.12 mm | |
| Part # Aliases | GMSTB_2,5_HCV/_7-ST-7,62 GMSTB25HCV7ST762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.74 | $687.00 |
Need more?