Reference Only

1713493

Fixed Terminal Blocks SMKDS 3/14 5 08 BD: 1-14.

Manufacturer:

Mfr Part:
1713493

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions14 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating400 V
Mounting StylePCB Mount
Mounting Angle35 deg
SeriesSMKDS
Contact PlatingTin
Length66.04 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesSMKDS_3/14-5,08_BD:_1-14 SMKDS314508BD114

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$14.42$721.00
Need more?
Contact Us