Reference Only
1713415
Pluggable Terminal Blocks 9 Pos 3.81mm pitch Through Hole Header.
Datasheet
1713415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Height | 11.8 mm | |
| Length | 7.25 mm | |
| Number of Positions | 9 Position | |
| Pitch | 3.81 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Headers | |
| Series | MCV | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Width | 44.68 mm | |
| Part # Aliases | MCV_1,5/_9-GF-3,81_P26_THRR72 MCV159GF381P26THRR72 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 180)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.14 | $1,105.20 |
Need more?