Reference Only
1713309
Fixed Terminal Blocks SMKDS 3/ 5-5 08.
Datasheet
1713309 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 5 | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder Pin | |
| Voltage Rating | 250 V | |
| Series | SMKDS | |
| Color | Green | |
| Connection Method | Screw | |
| Contact Material | Copper | |
| Current Rating | 24 A | |
| Height | 22.5 mm | |
| Length | 16 mm | |
| Mounting Angle | 35 deg | |
| Pitch | 5.08 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 30 AWG | |
| Part # Aliases | SMKDS_3/_5-5,08 SMKDS35508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.20 | $260.00 |
Need more?