Reference Only

1711433

Pluggable Terminal Blocks 8 Pos 10.16mm pitch Plug 18-4 AWG Spring.

Manufacturer:

Mfr Part:
1711433

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8
Pitch10.16 mm
Connection MethodPush-In
Current Rating76 A
Voltage Rating1 kV
Wire Gauge Min18 AWG
Wire Gauge Max4 AWG
SeriesSPC
Contact MaterialCopper
Contact PlatingSilver
Height25.1 mm
Length44.5 mm
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width99.04 mm
Wire OrientationHorizontal
Part # AliasesSPC_16/_8-STF-10,16 SPC168STF1016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$39.76$1,988.00
Need more?