Reference Only

1709759

Fixed Terminal Blocks MKDS 10 HV/ 9-ZB-10.16.

Manufacturer:

Mfr Part:
1709759

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions9
Pitch10.16 mm
Connection MethodScrew
Current Rating76 A
Voltage Rating800 V
SeriesMKDS
Contact MaterialCopper
Height35.8 mm
Length18.7 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesMKDS_10_HV/_9-ZB-10,16 MKDS10HV9ZB1016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$51.38$2,569.00
Need more?