Reference Only

1709377

Pluggable Terminal Blocks 4 Pos 7.62mm Invert Plug 24-10AWG Screw.

Manufacturer:

Mfr Part:
1709377

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs - Inverted
Number of Positions4
Pitch7.62 mm
Connection MethodScrew
Current Rating41 A
Voltage Rating1 kV
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
SeriesIPC
Contact PlatingTin
Height22.9 mm
Housing MaterialPolyamide (PA)
Length64 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width45.7 mm
Part # AliasesIPC_5/_4-STGF-SH-7,62 IPC54STGFSH762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$27.69$1,384.50
Need more?