Reference Only
1708752
Fixed Terminal Blocks TW 95/ 1-CL.
Datasheet
1708752 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 | |
| Pitch | 25 mm | |
| Connection Method | Lever | |
| Current Rating | 232 A | |
| Voltage Rating | 1 kV | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Horizontal | |
| Color | Gray (Light Gray) | |
| Series | TW 95 | |
| Contact Material | Copper | |
| Height | 81.8 mm | |
| Length | 120.05 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Cable Lug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.47 | $574.70 |
Need more?