Reference Only
1708488
Pluggable Terminal Blocks 12 Pos 7.62mm pitch Thru Hole Invert Hdr.
Datasheet
1708488 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers - Inverted | |
| Number of Positions | 12 | |
| Pitch | 7.62 mm | |
| Termination Style | Through Hole | |
| Current Rating | 41 A | |
| Voltage Rating | 630 V | |
| Color | Green | |
| Series | IPC | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 17.8 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 30.1 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power | |
| Width | 91.44 mm | |
| Part # Aliases | IPC_5/12-G-7,62 IPC512G762 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.59 | $1,429.50 |
Need more?