Reference Only

1708446

Pluggable Terminal Blocks 8 Pos 7.62mm pitch Thru Hole Invert Hdr.

Manufacturer:

Mfr Part:
1708446

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8
Pitch7.62 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating41 A
Voltage Rating630 V
ColorGreen
SeriesIPC
Contact MaterialCopper
Contact PlatingTin
Height17.8 mm
Housing MaterialPolyamide (PA)
Length30.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width60.96 mm
Part # AliasesIPC_5/_8-G-7,62 IPC58G762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$19.87$993.50
Need more?