Reference Only

1708420

Pluggable Terminal Blocks 6 Pos 7.62mm pitch Thru Hole Invert Hdr.

Manufacturer:

Mfr Part:
1708420

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders - Inverted
Number of Positions6 Position
Pitch7.62 mm
Termination StyleThrough Hole
Current Rating41 A
Voltage Rating630 V
ColorGreen
SeriesIPC
Contact MaterialCopper
Contact PlatingTin
Height17.8 mm
Housing MaterialPolyamide (PA)
Length30.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width45.72 mm
Part # AliasesIPC_5/_6-G-7,62 IPC56G762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.25$712.50
Need more?