Reference Only

1708378

Pluggable Terminal Blocks 4 Pos 10.16mm pitch Through Hole Header.

Manufacturer:

Mfr Part:
1708378

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch10.16 mm
Termination StyleThrough Hole
Current Rating76 A
Voltage Rating1 kV
SeriesPC
ComplianceC-UR-US, CUL, SEV, UL
Contact PlatingSilver
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesPC_6-16/_4-G-10,16_BK PC6164G1016BK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.81$640.50
Need more?