Reference Only

1706963

Obsolete
Fixed Terminal Blocks MKDS 3/ 2 ABGY

Manufacturer:

Mfr Part:
1706963

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch5 mm
Current Rating24 A
Voltage Rating250 V
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
SeriesMKDS
ComplianceC-UR-US, CSA
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMKDS_3/_2_ABGY MKDS32ABGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?