Reference Only

1706223

Pluggable Terminal Blocks MC 0,5/ 4-G- 2,54 P20THRR24C1.

Manufacturer:

Mfr Part:
1706223

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch2.54 mm
Current Rating6 A
ColorBlack
SeriesMC
Height4.8 mm
Length7.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width14.7 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 465 / Multiples: 465)
Quantity Unit PriceExt. Price
$2.63$1,222.95
Need more?