Reference Only

1706220

Pluggable Terminal Blocks MC 0,5/ 6-G- 2,54 P20THRR44C1.

Manufacturer:

Mfr Part:
1706220

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch2.54 mm
Current Rating6 A
ColorBlack
SeriesMC
Height4.8 mm
Length7.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width19.78 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 465 / Multiples: 465)
Quantity Unit PriceExt. Price
$2.57$1,195.05
Need more?
Contact Us