Reference Only

1706201

Pluggable Terminal Blocks MC 0,5/ 6-G- 2,54 P20THRR44C2.

Manufacturer:

Mfr Part:
1706201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6
Pitch2.54 mm
Current Rating6 A
ColorBlack
SeriesMC
Height4.8 mm
Length7.1 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width19.78 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?