Reference Only

1706159

Pluggable Terminal Blocks MCV 0,5/10-G- 2,54 P20THRR56C2.

Manufacturer:

Mfr Part:
1706159

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10 Position
Pitch2.54 mm
Current Rating6 A
ColorBlack
SeriesMCV
Height7.1 mm
Length4.8 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width29.56 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 315 / Multiples: 315)
Quantity Unit PriceExt. Price
$5.44$1,713.60
Need more?