Reference Only

1705715

Obsolete
Fixed Terminal Blocks EMKDS 1.5/ 8-3.81

Manufacturer:

Mfr Part:
1705715

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions8 Position
Pitch3.81 mm
Connection MethodScrew
Current Rating8 A
Voltage Rating160 V
Mounting StylePCB Mount
ColorGreen
SeriesEMKDS
Contact MaterialCopper
Height16.1 mm
Length9.3 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole - Press Fit
TradenameCOMBICON Control
Part # AliasesEMKDS_1,5/_8-3,81 EMKDS158381

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?