Reference Only

1704982

Solar Connectors / Photovoltaic Connectors MC4-SUNCLIX Adapter Set 30A, 1000V.

Manufacturer:

Mfr Part:
1704982

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenamePLUSCON Solar
Part # AliasesPV-AS-MC4/6-150-MN-SET PVASMC46150MNSET

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544602000
TARIC8544601000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.62$143.10
$24.74$247.40
Need more?
Contact Us