Reference Only

1704837

Fixed Terminal Blocks 41A, 1kV Spring Cage PTSPL-6/1-2x2 2.9.

Manufacturer:

Mfr Part:
1704837

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch0 mm
Connection MethodSpring Cage
Current Rating41 A
Mounting StylePCB Mount
Mounting AngleHorizontal
SeriesPTSPL
PackagingReel
Height12.9 mm
Length14.95 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Power
Part # AliasesPTSPL-6/1-2X2_2,9_R32 PTSPL612X229R32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.62$405.00
Need more?
Available Regional Inventory
2,000 available now at ttieurope.com