Reference Only
1704836
Fixed Terminal Blocks 41A, 1kV Spring Cage PTSPL-6/1-2x2 2.1.
Datasheet
1704836 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 | |
| Pitch | 0 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 41 A | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Horizontal | |
| Series | PTSPL | |
| Packaging | Reel | |
| Height | 12.9 mm | |
| Length | 14.95 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Power | |
| Part # Aliases | PTSPL-6/1-2X2_2,1_R32 PTSPL612X221R32 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.62 | $405.00 |
Need more?