Reference Only
1704498
Obsolete
Fixed Terminal Blocks ZFKDSA 1-W-3,81- 2
Datasheet
1704498 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 3.81 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 12 A | |
| Voltage Rating | 200 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 45 deg | |
| Color | Green | |
| Series | ZFKDSA | |
| Height | 19.5 mm | |
| Length | 17.46 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Control | |
| Part # Aliases | ZFKDSA_1-W-3,81-_2 ZFKDSA1W3812 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?