Reference Only

1704335

Fixed Terminal Blocks ZFKDSA 2,5-5,08-21.

Manufacturer:

Mfr Part:
1704335

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions21 Position
Pitch5.08 mm
Connection MethodSpring Cage
Voltage Rating250 V
Contact MaterialCopper
Height17.7 mm
Length16.85 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesZFKDSA_2,5-5,08-21 ZFKDSA2550821

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.95$197.50
Need more?
Contact Us