Reference Only

1703405

Fixed Terminal Blocks SPTA 1/ 5-3 5 BDMC NZ.

Manufacturer:

Mfr Part:
1703405

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions5 Position
Pitch3.5 mm
Connection MethodPush-In
Current Rating9 A
Voltage Rating200 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
ColorGreen
SeriesSPTA
Length10 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesSPTA_1/_5-3,5_BDMC:NZ SPTA1535BDMCNZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.89$194.50
Need more?
Contact Us