Reference Only

1703375

Fixed Terminal Blocks PTQ 0,3/ 2-2,5-L THR Long Nose,Tight Loc.

Manufacturer:

Mfr Part:
1703375

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2
Pitch2.5 mm
Connection MethodIDC/IDT
Current Rating4 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max22 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorBlack
SeriesPTQ
PackagingReel
Flammability RatingUL 94 V-0
Height8 mm
Length17.55 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Compact
Part # AliasesPTQ_0,3/_2-2,5-L_THR_R32 PTQ03225LTHRR32

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.96$240.00
Need more?