Reference Only
1701209
Obsolete
Pluggable Terminal Blocks 12 Pos 2.5mm pitch Through Hole Header
Datasheet
1701209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Series | MC | |
| Product | Headers | |
| Contact Plating | Gold | |
| Current Rating | 4 A | |
| Number of Positions | 12 Position | |
| Pitch | 2.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Voltage Rating | 32 V | |
| Part # Aliases | MC_0_5/12-G-2_5-THT_GN_AU MC0512G25THTGNAU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?