Reference Only
1701032
Obsolete
I/O Connectors CIOC 4-24-1.6-M
Datasheet
1701032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Connectors | |
| Current Rating | 3 A | |
| Features | I/O connector with male contact | |
| Flammability Rating | UL 94 V-0 | |
| Gender | Male | |
| Insulation Material | Polybutylene Terephthalate | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm | |
| Product Type | I/O Connectors | |
| Series | CIOC | |
| Subcategory | I/O Connectors | |
| Termination Style | Wire | |
| Tradename | COMBICON HD & Data | |
| Voltage Rating | 32 V | |
| Part # Aliases | CIOC_4-24-1,6-M CIOC42416M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?