Reference Only
1699689
New Product
Heavy Duty Power Connectors ES-HSC20-P-16 01 SN.
Datasheet
1699689 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Accessory Type | Contact | |
| Current Rating | 76 A | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 125 C | |
| Housing Color | Silver | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.13 | $206.50 |
Need more?