Reference Only

1692734

Circular Metric Connectors SACB-4/4- M23 180 120V.

Manufacturer:

Mfr Part:
1692734

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12 x 4, M23
Termination StylePlug Connection
Voltage Rating120 V
IP RatingIP65
SeriesM12 A-code
Contact GenderSocket (Female)
Shell StyleSocket
ShieldingUnshielded
SubcategoryCircular Connectors
TradenamePLUSCON Field
Part # AliasesSACB-4/_4-M23_180 SACB44M23180

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.08$83.08
$76.41$764.10
Need more?
Contact Us