Reference Only
1691142
New Product
Beacons PSD-SL GN/AM/RD-P.
Datasheet
1691142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Beacons | |
| Number of Colors | 3 Color | |
| Mounting Style | Thread | |
| Termination Style | Connector | |
| Voltage Rating | 24 V | |
| Current Rating | 185 mA | |
| Diameter | 50 mm | |
| Height | 65 mm | |
| Illuminated | illuminated | |
| Material | Polycarbonate (PC) | |
| Product Type | Beacons | |
| Product | Beacon | |
| Subcategory | Industrial Lighting & Indicators | |
| Type | LED Signal Light |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $122.84 | $122.84 | |
| $115.00 | $1,150.00 |
Need more?