Reference Only

1690736

Heavy Duty Power Connectors HC-B 6-TMS-SD-IP50.

Manufacturer:

Mfr Part:
1690736

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesADVANCE
ProductAccessories
Accessory TypeCover
BoardlocksClip Locking
Housing / Hood SizeB6
IP RatingIP50
TradenameHEAVYCON
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B__6-TMS-SD-IP50 HCB6TMSSDIP50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.24$8.48
Need more?