Reference Only
1690545
Obsolete
Circular Metric Connectors HC-EMV-KV- M40 (19-28)
Datasheet
1690545 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M40 | |
| IP Rating | IP68 | |
| Series | M40 | |
| Length | 48 mm | |
| Subcategory | Circular Connectors | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-EMV-KV-M40(19-28) HCEMVKVM401928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?