Reference Only

1689608

Obsolete
Modular Connectors / Ethernet Connectors VS08LIVSIP20VSIP20 5MCBL CAT5 IP20-IP20

Manufacturer:

Mfr Part:
1689608

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleCable Mount
Voltage Rating60 V
Contact PlatingGold
Number of Positions4
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # AliasesVS-08-LI-VSIP20-VSIP20-CF-5_0 VS08LIVSIP20VSIP20CF50

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?