Reference Only

1689310

Power to the Board VS-PSC-1.5/ 3-M.

Manufacturer:

Mfr Part:
1689310

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating8 A
Voltage Rating250 V
Number of Positions3
Mounting StyleBoard Lock
Termination StyleSolder Pin
Pitch3.5 mm
Maximum Operating Temperature+ 80 C
TradenamePLUSCON Data
Contact ArrangementPower
Contact MaterialCopper
Contact PlatingTin
Contact Resistance3 mOhms
Housing ColorGreen
Housing MaterialPolyamide (PA)
Insulation Resistance1 TOhms
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors
Wire Gauge Max16 AWG
Wire Gauge Min28 AWG
Part # AliasesVS-PSC_1,5/3-M VSPSC153M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.58$45.80
Need more?