Reference Only

1688926

D-Sub Standard Connectors VS-15-BU-DSUB-CD-G 15P FEMALE CONTACT.

Manufacturer:

Mfr Part:
1688926

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions15
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size2 (A)
FilteredUnfiltered
Current Rating1 A
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-15-BU-DSUB-CD-MG VS15BUDSUBCDMG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.30$113.00
Need more?