Reference Only

1688890

D-Sub Standard Connectors VS-15-ST-DSUB-FK 15P MALE CONTACT.

Manufacturer:

Mfr Part:
1688890

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions15
Contact GenderPin (Male)
Termination StyleIDC
Mounting StyleWire
Mounting AngleStraight
GenderMale
Contact PlatingGold
TypePlug
Shell Size2 (A)
Shell MaterialNickel / Gold
FilteredUnfiltered
Series16
Contact MaterialCopper
Current Rating1 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-15-ST-DSUB-FK VS15STDSUBFK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.86$26.86
Need more?