Reference Only

1688829

D-Sub Standard Connectors VS-09-BU-DSUB-FK 9P FEMALE CONTACT.

Manufacturer:

Mfr Part:
1688829

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Standard Connectors
Number of Positions9
Contact GenderSocket (Female)
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingTin
IP RatingIP20
FilteredUnfiltered
Series16
Contact MaterialCopper
Current Rating1 A
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-09-BU-DSUB-FK VS09BUDSUBFK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.41$20.41
Need more?