Reference Only
1688825
Power to the Board VS-PSC 1.5/5-M.
Datasheet
1688825 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 8 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 5 | |
| Mounting Style | Board Lock | |
| Termination Style | Through Hole | |
| Pitch | 3.5 mm | |
| Maximum Operating Temperature | + 80 C | |
| Tradename | PLUSCON Data | |
| Contact Arrangement | Power | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Housing Color | Green | |
| Housing Material | Polyamide (PA) | |
| Insulation Resistance | 1 TOhms | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 28 AWG | |
| Part # Aliases | VS-PSC_1,5/5-M VSPSC155M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.86 | $26.86 |
Need more?