Reference Only

1688670

Modular Connectors / Ethernet Connectors VS-08-A-RJ45/LP6IP20.

Manufacturer:

Mfr Part:
1688670

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
GenderJack (Female)
USOC CodesRJ45
Mounting StylePanel Mount
IP RatingIP20
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
ColorGray
Flammability RatingUL 94 V-0
Number of Ports6 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-08-A-RJ45/LP-6-IP_20 VS08ARJ45LP6IP20

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.52$10.52
$8.34$83.40
Need more?
Contact Us