Reference Only

1688418

D-Sub Mixed Contact Connectors VS-09-ST-DSUB-2P.

Manufacturer:

Mfr Part:
1688418

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Mixed Contact Connectors
Number of Positions2
Mounting StyleThrough Hole
Contact MaterialCopper Alloy
FilteredUnfiltered
GenderMale
Height12.93 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-09-ST-DSUB-2P VS09STDSUB2P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.45$7.45
Need more?