Reference Only

1688269

D-Sub Contacts VS-ST-LK-3. 6/22,4/4,6.

Manufacturer:

Mfr Part:
1688269

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypePower Contacts
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge10 AWG to 8 AWG
Termination StyleSolder Cup
Current Rating40 A
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors
TradenamePLUSCON Data
Part # AliasesVS-ST-LK-3,6/22,4/4,6 VSSTLK3622446

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.79$6.79
Need more?