Reference Only
1687778
Heavy Duty Power Connectors HC-B 32-FL-DI.
Datasheet
1687778 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Accessory Type | Flange Seal | |
| Housing / Hood Size | B32 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Subcategory | Power Connectors | |
| Tradename | HEAVYCON | |
| Part # Aliases | HC-B_32-FL-DI HCB32FLDI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $6.86 | |
| $2.43 | $24.30 | |
| $2.30 | $57.50 |
Need more?