Reference Only
1687560
New Product
Circuit Breakers CAPAROC PM EC.
Datasheet
1687560 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Series | CAPROC | |
| Current Rating | 45 A | |
| Voltage Rating DC | 12 VDC, 24 VDC | |
| Number of Poles | 4 Pole | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 65 C | |
| Illuminated | Illuminated | |
| Packaging | Bulk | |
| Height | 132.4 mm | |
| Length | 24.8 mm | |
| Mounting Style | DIN Rail | |
| Product Type | Circuit Breaker | |
| Subcategory | Circuit Breakers | |
| Termination Style | Wire Leads | |
| Voltage Rating | 10 VDC to 30 VDC | |
| Width | 111.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $381.00 | $381.00 |
Need more?