Reference Only

1687273

Heavy Duty Power Connectors HC-B 16-SD-FQT/FS.

Manufacturer:

Mfr Part:
1687273

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductAccessories
Accessory TypeCover
BoardlocksDouble Locking
Housing / Hood SizeB16
IP RatingIP66
Maximum Operating Temperature+ 100 C
TradenameHEAVYCON
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_16-SD-FQT/FS HCB16SDFQTFS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.58$23.58
$20.01$200.10
Need more?
Contact Us