Reference Only

1686614

Heavy Duty Power Connectors HC-DR-PG36.

Manufacturer:

Mfr Part:
1686614

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesPLUSCON
Accessory TypeGasket
IP RatingIP65
Maximum Operating Temperature+ 80 C
TradenameHEAVYCON
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-DR-PG36 HCDRPG36

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS4016931050
TARIC4016930090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.10$6.20
$2.20$22.00
$2.19$54.75
$1.97$98.50
Need more?
Contact Us