Reference Only

1686229

Heavy Duty Power Connectors HC-D7-DS-IP65.

Manufacturer:

Mfr Part:
1686229

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHeavycon
ProductAccessories
Accessory TypeSealing Screw
Housing / Hood SizeD7
Housing MaterialStainless Steel
IP RatingIP67
TradenameHEAVYCON
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-D__7-DS-IP65 HCD7DSIP65

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7318152095
TARIC7318151099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.73$273.00
Need more?