Reference Only

1684302

Obsolete
Specialized Cables SBL 6

Manufacturer:

Mfr Part:
1684302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
Connector End A Pin Count3 Position
Connector End B Pin Count3 Position
Cable Length5 m
Product TypeSpecialized Cables
SubcategoryCable Assemblies
Part # AliasesSBL_6 SBL6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?