Reference Only
1684271
New Product
Power over Ethernet - PoE - Industrial .
Datasheet
1684271 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Power over Ethernet - PoE - Industrial | |
| Product | PoE Switches | |
| Number of Ports | 52 Port | |
| Input Voltage | 100 VAC to 240 VAC | |
| Mounting Style | Rack Mount | |
| Series | EtherWan Switches | |
| Height | 44 mm | |
| Length | 440 mm | |
| Load Regulation | Not Regulated | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Power over Ethernet - PoE | |
| Subcategory | Power Supplies | |
| Type | Managed Switch | |
| Width | 330 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.c.3 |
| HTS | 8517620020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3,264.48 | $3,264.48 |
Need more?