Reference Only

1683912

New Product
Power over Ethernet - PoE - Industrial .

Manufacturer:

Mfr Part:
1683912

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPower over Ethernet - PoE - Industrial
ProductPoE Switches
Number of Ports24 Port
Input Voltage100 VAC to 240 VAC
Mounting StyleRack Mount
SeriesEtherWan Switches
Height44 mm
Length440 mm
Load RegulationNot Regulated
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
PackagingBulk
Product TypePower over Ethernet - PoE
SubcategoryPower Supplies
TypeManaged Switch
Width331 mm

Export and Environmental Classification

AttributeDescription
ECCN5A991.c.3
HTS8517620020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$780.64$780.64
Need more?